Nichicon UPM1K101MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 100muF ±20% 0.394Dia 10.00mm
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1K101MPD1TD.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages11 years ago
Datasheet7 pages16 years ago

CAD Models

Download Nichicon UPM1K101MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.345
$ 0.345
Stock
1
66,467
66,467
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
190 mΩ
190 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
347 mA
795 mA
795 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPJ2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 100muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPJ1K101MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF
NichiconUPM2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 100muF ±20% 0.394Dia 10.00mm
100uF 100V ±20% 265.5mA@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC2A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConELXV101ELL101MK20S
Cap Aluminum Lytic 100uF 100V 20%( 12.5 X 20mm) Radial 5mm 890mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPM1K101MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 100muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 80V, 20%, RADIAL, FULL REEL
100uF 80V 卤20% 525mA@120Hz Plugin,D10xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 100Uf, 80V, 20%, Radial, Full Reel; Rango De Producto:Serie Pm; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:80V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPM1K101MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL