Rubycon 100YXG100MEFC10X23

100uF 100V ±20% 265.5mA@120Hz Plugin, D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100YXG100MEFC10X23.

IHS

Datasheet3 pages10 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 100YXG100MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.379
Stock
0
10,589
10,589
Authorized Distributors
0
2
2
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
4000 hours
4000 hours
Ripple Current
265.5 mA
880 mA
880 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-06-30

Related Parts

PanasonicEEUFC2A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUHE2A101MPD
Cap Aluminum Lytic 100uF 100V 20%( 10 X 25mm) Radial 5mm 595mA 7000h 105C Bulk
KYOCERA AVXUPJ1K101MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF
NichiconUPJ2A101MHD6
Cap Aluminum Lytic 100uF 100V 20% (16 X 15mm) Radial 7.5mm 475mA 5000h 105C Bulk
United Chemi-ConELXV101ELL101MK20S
Cap Aluminum Lytic 100uF 100V 20%( 12.5 X 20mm) Radial 5mm 890mA 5000h 105C Automotive Bulk
United Chemi-ConELXV101ETE101MK20S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 890mA 5000h 105C Automotive Ammo

Descriptions

Descriptions of Rubycon 100YXG100MEFC10X23 provided by its distributors.

100uF 100V ±20% 265.5mA@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 20% 100V RADIAL
Aluminium Electrolytic Capacitor, Yxg Series, 100 - F, - 20%, 100 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100YXG100MEFC10X23

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100YXG100MEFC 10X23