KYOCERA AVX UPJ1K101MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1K101MPD1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-7.57%

CAD Models

Download KYOCERA AVX UPJ1K101MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.341
$ 0.341
Stock
44,593
69,667
69,667
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
190 mΩ
190 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
526 mA
795 mA
795 mA
Height - Seated (Max)
26.4922 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPM1K101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 100muF ±20% 0.394Dia 10.00mm
NichiconUPJ2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 100muF ±20% 0.394Dia 10.00mm
NichiconUPM2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 100muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC2A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConELXV101ELL101MK20S
Cap Aluminum Lytic 100uF 100V 20%( 12.5 X 20mm) Radial 5mm 890mA 5000h 105C Automotive Bulk
100uF 100V ±20% 265.5mA@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of KYOCERA AVX UPJ1K101MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 100muF ±20% 0.394Dia 10.00mm
100uF 80V 210m惟 卤20% 347mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
100¦ÌF 80V ¡À20% 5mm 5000h@ 105¡ãC 347mA@ 120Hz 10mm*25mm*26.5mm
CAP ALUM 100UF 20% 80V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1K101MPD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX