Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM2A101MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 100muF ±20% 0.394Dia 10.00mm
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2A101MPD.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-4.89%

CAD Models

Download Nichicon UPM2A101MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.562
$ 0.417
Stock
6,002
8,659
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
438 mA
438 mA
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPJ2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 100muF ±20% 0.394Dia 10.00mm
100uF 100V ±20% 265.5mA@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM1K101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 100muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 100muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC2A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConELXV101ELL101MK20S
Cap Aluminum Lytic 100uF 100V 20%( 12.5 X 20mm) Radial 5mm 890mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPM2A101MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 100muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitors - Leaded 100volts 100uF 20% 10X31.5 Tol 5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor, 100Uf 100V; |Nichicon UPM2A101MPD
Low Impedance, High Reliability Lead Type, 100 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 100UF 20% 100V RADIAL
100μF 100V ±20% 5mm 5000h@ 105°C 635mA@ 120Hz,955mA@ 10kHz Plugins,D10xL31.5mm Through hole mounting 10mm*31.5mm*33.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL