Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1H820MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 82muF ±20% 0.394Dia 10.00mm
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H820MPD6.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+147%

CAD Models

Download Nichicon UPJ1H820MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.25
$ 0.25
Stock
10,213
247,156
247,156
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
330 mA
330 mA
330 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm
14.5034 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 82muF ±20% 0.394Dia 10.00mm
NichiconUPM1H820MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 82muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1J820MPD6TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 82muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
PanasonicEEUFR1J820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 82muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FR1J820B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 82muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPJ1H820MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 82muF ±20% 0.394Dia 10.00mm
82uF 50V 230m惟 卤20% 330mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 50volts 82uF 10x12.5 20% 5LS
PJ Series 82 uF 50 V 105°C Ø10 x 12.5mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum Lytic 82uF 50V 20% (10 X 12.5mm) Radial 5mm 330mA 5000h 105C Bulk
82μF 50V ±20% 5mm 5000h@ 105°C 330mA@ 120Hz Plugins Through hole mounting 10mm*12.5mm*14mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL