What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con ELXY500ELL820MJC5S

Cap Aluminum Lytic 82uF 50V 20%( 10 X 12.5mm) Radial 5mm 480mA 5000h 105C Automotive Bulk
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY500ELL820MJC5S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

United Chemi-Con

Electro Sonic

Newark

Inventory History

3 month trend:
-0.49%

Alternate Parts

Price @ 1000
$ 0.301
$ 0.164
$ 0.164
Stock
13,049
304,764
304,764
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
480 mA
330 mA
330 mA
Height - Seated (Max)
12.4968 mm
14.5034 mm
14.5034 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEUFR1J820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 82muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1J820
Cap Aluminum 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Bulk
PanasonicEEU-FR1J820B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 82muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 82muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE630ELL820MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 82muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con ELXY500ELL820MJC5S provided by its distributors.

Cap Aluminum Lytic 82uF 50V 20%( 10 X 12.5mm) Radial 5mm 480mA 5000h 105C Automotive Bulk
82uF 50V 200mΩ ±20% 192mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF, 50V; Capacitance:82µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:Radial LeadedRoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con