Panasonic EEU-FC1E392

Cap Aluminum 3900uF 25V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk
$ 1.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E392.

IHS

Datasheet17 pages7 years ago

Panasonic

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEU-TP1E392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 3900muF 卤20% 0.630Dia 16.00mm
United Chemi-ConEGPA250ELL392ML35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
United Chemi-ConEKY-250ELL392MMN3S
KY Radial Can Aluminum Electrolytic Capacitor 0.709Dia 18.00mm ±20% 3900muF 25V
PanasonicEEU-TP1E392SB
Cap Aluminum 3900uF 25V 20% (18 X 25mm) Radial 7.5mm 0.02 Ohm 2470mA 2000 hr 135°C Ammo Pack
NichiconUPJ1E392MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 3900muF ±20% 0.709Dia 18.00mm
NichiconUPM1E392MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 3900muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-FC1E392 provided by its distributors.

Cap Aluminum 3900uF 25V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 3900muF ±20% 0.709Dia 18.00mm
Panasonic EEUFC1E392 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3900uF, 25V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 3900Uf, 25V, 20%, Radial; Rango De Producto:Serie Fc; Capacidad:3900Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:31.5Mm |Panasonic EEUFC1E392
CAP, 3900µF, 25V, 20%; Capacitance: 3900µF; Voltage Rating: 25V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Temperat

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1E392