Nichicon UPM1E181MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 180muF ±20% 0.315Dia 8.00mm
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1E181MPD1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-0.30%

CAD Models

Download Nichicon UPM1E181MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.169
$ 0.169
Stock
36,700
45,374
45,374
Authorized Distributors
5
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
390 mA
390 mA
390 mA
Height - Seated (Max)
16.51 mm
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 180muF ±20% 0.315Dia 8.00mm
NichiconUPJ1E181MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 180muF ±20% 0.315Dia 8.00mm
Wurth Elektronik860010473010
WCAP-ATG8 Aluminum Electrolytic Capacitors
KYOCERA AVXUPJ1E181MPD6TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 180muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1E181B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 180muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXY250ELL181MJC5S
Cap Aluminum Lytic 180uF 25V 20%( 10 X 12.5mm) Radial 5mm 625mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPM1E181MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 180muF ±20% 0.315Dia 8.00mm
180uF 25V 卤20% 390mA@120Hz Plugin,D8xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
180¦ÌF 25V ¡À20% 3.5mm 3000h@ 105¡ãC 390mA@ 120Hz,550mA@ 10kHz 8mm*15mm*16.5mm
CAP ALUM 180UF 20% 25V RADIAL TH
Radial/ Tp&ammo |Nichicon UPM1E181MPD1TD
PM ELEC RAD 180UF 25V 3.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL