Nichicon UPJ1E181MPD

Cap Aluminum Lytic 180uF 25V 20% (8 X 15mm) Radial 3.5mm 390mA 3000h 105C Bulk
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1E181MPD.

IHS

Datasheet12 pages4 years ago

TME

Newark

Inventory History

3 month trend:
-5.15%

CAD Models

Download Nichicon UPJ1E181MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.258
Stock
2,010
45,405
Authorized Distributors
6
6
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
390 mA
390 mA
Height - Seated (Max)
16.002 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 180muF ±20% 0.315Dia 8.00mm
Wurth Elektronik860010473010
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUPM1E181MPD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 180muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1E181
Cap Aluminum 180uF 25V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Bulk
United Chemi-ConELXY250ELL181MJC5S
Cap Aluminum Lytic 180uF 25V 20%( 10 X 12.5mm) Radial 5mm 625mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPJ1E181MPD provided by its distributors.

Cap Aluminum Lytic 180uF 25V 20% (8 X 15mm) Radial 3.5mm 390mA 3000h 105C Bulk
180uF 25V 220m惟 卤20% 390mA@120Hz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Capacitor Alum Elec 180Uf, 25V, 20%, Radial; Capacitance:180Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UPJ1E181MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL