What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPW1A101MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 100muF 卤20% 0.197Dia 5.00mm

$ 0.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1A101MDD.

IHS

Datasheet8 pages3 years ago

LKR

HQonline

Future Electronics

TME

Inventory History

3 month trend:
-52.26%

CAD Models

Download KYOCERA AVX UPW1A101MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.124
$ 0.124
Stock
4,877
267,311
267,311
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
800 mΩ
800 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
117 mA
175 mA
175 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicECA-1AM101
Cap Aluminum 100uF 10V 20% Radial 2000h 85°C Bulk
PanasonicECA-1AM101B
Cap Aluminum 100uF 10V 20% Radial 2000h 85°C Ammo Pack
PanasonicEEU-FC1A101S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 100muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPS1A101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 100muF ±20% 0.197Dia 5.00mm
NichiconUPM1A101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPM1A101MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UPW1A101MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 100muF 卤20% 0.197Dia 5.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 5 (DIA.) X 11MM, 100UF, 10VDC, PW SERIES
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105C Automotive Bulk
100uF 10V 卤20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 100 uF 10 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor Alum Elec 100Uf, 10V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPW1A101MDD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX