Nichicon UPJ1K561MHD6

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 1.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1K561MHD6.

IHS

Datasheet12 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1K561MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.034
$ 1.084
Stock
3,473
36,497
Authorized Distributors
4
5
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.21 A
1.21 A
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPM1K561MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 560muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXV630ELL561MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC2A561
Cap Aluminum Lytic 560uF 100V 20%( 18 X 35.5mm) Radial 7.5mm 1770mA 5000h 105C Automotive Bulk
United Chemi-ConEKZE101ELL561MLP1S
Cap Aluminum Lytic 560uF 100V 20% (16 X 35.5mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
KYOCERA AVXUPM2A561MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 560muF ±20% 0.709Dia 18.00mm
NichiconUPM1K561MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 560muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPJ1K561MHD6 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560¦ÌF 80V ¡À20% 7.5mm 5000h@ 105¡ãC 1.21A@ 120Hz,1.49A@ 10 kHz ,D18xL31.5mm 18mm*31.5mm*33mm
Low Impedance, For Switching Power Supplies Lead Type, 560 μ F, 80 V, RoHS
Nichicon SCT
CAP ALUM 560UF 20% 80V RADIAL TH
Radial/ Bulk |Nichicon UPJ1K561MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL