Nichicon UPM0J181MED

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J181MED.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM0J181MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
Stock
1
20
Authorized Distributors
0
1
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
175 mA
250 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 180uF
Wurth Elektronik860020273008
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUPM1A181MED
180uF 10V 卤20% 290mA@10kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860020373009
WCAP-ATG5 Aluminum Electrolytic Capacitors
180uF 10V 卤20% 290mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860010273008
Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 180 F, 20%, 10 V, 6.3 mm, Radial Leaded

Descriptions

Descriptions of Nichicon UPM0J181MED provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
180uF 6.3V 390m惟 卤20% 175mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor,180Uf,6.3Vdc,20-% Tol,20+% Tol |Nichicon UPM0J181MED
Low Impedance, High Reliability Lead Type, 180 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 180UF 20% 6.3V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL