KYOCERA AVX UPH2W680MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 68muF ±20% 0.492Dia 12.50mm
$ 2.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPH2W680MHD.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.78%

CAD Models

Download KYOCERA AVX UPH2W680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.018
$ 1.785
$ 1.785
Stock
66,364
43,616
43,616
Authorized Distributors
6
5
5
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
560 mA
560 mA
560 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Aluminum Lytic 68uF 450V 20% (12.5 X 40mm) Radial 5mm 560mA 2000h 105°C Bulk
68uF 400V ±20% 720mA@10kHz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPZ2G680MHD
UPZ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 400V
United Chemi-ConEPAG401ELL680MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF
Wurth Elektronik861021484011
WCAP-AIG5 Aluminum Electrolytic Capacitors
Wurth Elektronik861021483004
Electrolytic Capacitor, Snap-in, WCAP-AIG5 Series, 68 F, 20%, 450 V, 22 mm

Descriptions

Descriptions of KYOCERA AVX UPH2W680MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 68muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 68uF 450V 20% (12.5 X 40mm) Radial 5mm 560mA 2000h 105C Bulk
68uF 450V 卤20% 560mA@120Hz Plugin,D12.5xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR, AL ELECTROLYTIC, CAP 68 UF, TOL20%, VOL-RTG 450 VDC, RADIAL, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX