Rubycon 400KXW68MEFC12.5X40

68uF 400V ±20% 720mA@10kHz Plugin, D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400KXW68MEFC12.5X40.

IHS

Datasheet2 pages9 years ago

Newark

element14 APAC

CAD Models

Download Rubycon 400KXW68MEFC12.5X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
Stock
1
18,232
Authorized Distributors
2
6
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
480 mA
480 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-01-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

Cap Aluminum Lytic 68uF 450V 20% (12.5 X 40mm) Radial 5mm 560mA 2000h 105°C Bulk
NichiconUPZ2G680MHD
UPZ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 400V
KYOCERA AVXUPH2W680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 68muF ±20% 0.492Dia 12.50mm
United Chemi-ConEPAG401ELL680MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF
Wurth Elektronik861011483002
Electrolytic Capacitor, Snap-in, WCAP-AIG8 Series, 68 F, 20%, 450 V, 22 mm
NichiconUVK2G680MHD
68uF 400V 卤20% 340mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 400KXW68MEFC12.5X40 provided by its distributors.

68uF 400V ±20% 720mA@10kHz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Kxw Series, 68 - F, - 20%, 400 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400KXW68MEFC12.5X40
CAP, 68µF, 400V, 20%; Capacitance: 68µF; Voltage Rating: 400V; Product Range: KXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 40mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG