Nichicon UCP2W680MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 68muF ±20% 0.492Dia 12.50mm
$ 1.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCP2W680MHD.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.64%

CAD Models

Download Nichicon UCP2W680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.785
$ 2.018
$ 2.018
Stock
43,616
66,364
66,364
Authorized Distributors
5
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
560 mA
560 mA
560 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 400V 68muF ±20% 0.866Dia 22.00mm
KYOCERA AVXUCS2G680MNY9
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 68 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL
Cap Aluminum Lytic 68uF 400V 20% (12.5 X 35mm) Radial 5mm 550mA 10000h 105C Bulk
Cap Aluminum Lytic 68uF 450V 20% (12.5 X 40mm) Radial 5mm 560mA 2000h 105°C Bulk
United Chemi-ConEKXG451ELL680MMN3S
Cap Aluminum Lytic 68uF 450V 20% (18 X 31.5mm) Radial 7.5mm 630mA 10000h 105°C Bulk
United Chemi-ConEKXG351ELL680ML25S
Cap Aluminum Lytic 68uF 350V 20% (16 X 25mm) Radial 7.5mm 560mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCP2W680MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 68muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 450 V, CP SERIES 10000H 12.5 X 40MM
68uF 450V 卤20% Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 68uF 450V 20% (12.5 X 40mm) 5mm 560mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL