Nichicon UPA1C682MHD1TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA1C682MHD1TN.

IHS

Datasheet2 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-20.00%

CAD Models

Download Nichicon UPA1C682MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.86
Stock
58,706
21,782
Authorized Distributors
3
6
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.85 A
2.85 A
Height - Seated (Max)
27.0002 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFK1C682S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 6800muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FC1C682
Aluminum Electrolytic Capacitor, 6800 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
NichiconUVK1C682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 6800muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 6800muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPM1C682MHD
6800uF 16V 卤20% 2.74A@120Hz Plugin,D18xL37.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 2250mA 2000h 85C Bulk

Descriptions

Descriptions of Nichicon UPA1C682MHD1TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 16V 6800muF ±20% 0.709Dia 18.00mm
6800uF 16 V Aluminum Electrolytic Capacitors Radial, Can - 5000 Hrs 105C
6800uF 16V 18m惟 卤20% 2.423A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL