KYOCERA AVX UPM1C682MHD

6800uF 16V 卤20% 2.74A@120Hz Plugin, D18xL37.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1C682MHD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-2.65%

CAD Models

Download KYOCERA AVX UPM1C682MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.605
$ 1.51
$ 1.51
Stock
21,817
26,013
26,013
Authorized Distributors
4
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.61 A
3.128 A
3.128 A
Height - Seated (Max)
37.4904 mm
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUPJ1C682MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
PanasonicEEU-FC1C682
Aluminum Electrolytic Capacitor, 6800 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF
NichiconUPA1C682MHD
6800 F 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs 105C
PanasonicEEUFK1C682S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 6800muF ±20% 0.709Dia 18.00mm
Wurth Elektronik860010380027
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of KYOCERA AVX UPM1C682MHD provided by its distributors.

6800uF 16V 卤20% 2.74A@120Hz Plugin,D18xL37.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Capacitor,6.8Mf,16Vdc,20-% Tol,20+% Tol; |Nichicon UPM1C682MHD
Low Impedance, High Reliability Lead Type, 6800 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 6800UF 20% 16V RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX