Rubycon 16PK6800MEFC16X25

Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 2250mA 2000h 85C Bulk
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16PK6800MEFC16X25.

IHS

Datasheet2 pages10 years ago

Farnell

Newark

Inventory History

3 month trend:
-9.22%

CAD Models

Download Rubycon 16PK6800MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.798
$ 0.833
Stock
772
48,542
Authorized Distributors
3
6
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.25 A
2.25 A
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUVK1C682MHD
Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 2250mA 2000h 85C Bulk
Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 2250mA 2000h 85C Ammo
PanasonicEEUHD1C682
Panasonic EEUHD1C682 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-HD1C682B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 6800muF ±20% 0.630Dia 16.00mm
PanasonicECA-1CM682
Cap Aluminum 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1600mA 2000h 85°C Bulk
Wurth Elektronik860010380027
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 16PK6800MEFC16X25 provided by its distributors.

Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 2250mA 2000h 85C Bulk
6800uF 16V ±20% 2.5875A@10kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
6.8mF 16V ±20% 7.5mm 2000h@ 85°C 2.25A@ 120Hz,2.5875A@ 10 kHz Plugins,D16xL25mm Through hole mounting 16mm(Length)*27mm(height)
ALUMINUM ELECTROLYTIC CAPACITOR, 6800UF, 16V, 20%, RADIAL; Capacitance: 6800µF; Voltage(DC): 16V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity: Polar; Lead Spac
Aluminum Electrolytic Capacitor, 6800Uf, 16V, 20%, Radial; Rango De Producto:Serie Pk; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Rubycon 16PK6800MEFC16X25

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG