Panasonic EEUFK1C682S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 6800muF ±20% 0.709Dia 18.00mm
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1C682S.

IHS

Datasheet12 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-14.60%

CAD Models

Download Panasonic EEUFK1C682S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 1.19
$ 1.19
Stock
4,710
3,000
3,000
Authorized Distributors
6
3
3
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
2.85 A
1.56 A
1.56 A
Height - Seated (Max)
-
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF
NichiconUPA1C682MHD
6800 F 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs 105C
PanasonicEEU-FC1C682
Aluminum Electrolytic Capacitor, 6800 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
KYOCERA AVXUPM1C682MHD
6800uF 16V 卤20% 2.74A@120Hz Plugin,D18xL37.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB160ELL682MLN3S
Cap Aluminum Lytic 6800uF 16V 20%( 16 X 31.5mm) Radial 7.5mm 3610mA 10000h 105C Bulk
United Chemi-ConEKYB160ELL682MM25S
Cap Aluminum Lytic 6800uF 16V 20% (18 X 25mm) Radial 7.5mm 3530mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFK1C682S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 6800muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 6800uF 16V 20%( 18 X 25mm) Radial 7.5mm 2850mA 5000h 105C Automotive Bulk
Panasonic EEUFK1C682S - Aluminum Electrolytic Capacitors (Radial Lead Type)
6800UF 16V DC ALUM ELECTROLYTIC CAPACITOR, FK RADIAL SERIES 5000H 18(DIA.)X25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 6800uF, 16V, -55 to 105¡C
Panasonic SCT
CAP, 6800µF, 16V, 20%; Capacitance:6800µF; Voltage Rating:16V; Product Range:FK Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1C682S