Nichicon UPA1C562MHD6TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF
$ 1.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA1C562MHD6TN.

IHS

Datasheet2 pages6 years ago

CAD Models

Download Nichicon UPA1C562MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.151
$ 1.15
Stock
75
290
Authorized Distributors
1
4
Capacitance
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.85 A
2.4225 A
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC1C562
Cap Aluminum 5600uF 16V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk
PanasonicEEUFK1C562
Cap Aluminum Lytic 5600uF 16V 20%( 16 X 25mm) Radial 7.5mm 2760mA 5000h 105C Automotive Bulk
PanasonicEEU-FC1C562L
Aluminum Electrolytic Capacitor, 5600 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
NichiconUPM1C562MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
NichiconUPM1C562MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 5600muF ±20% 0.709Dia 18.00mm
NichiconUPJ1C562MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 5600muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPA1C562MHD6TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF
5600uF 16V 卤20% 2.423A@120Hz Plugin,D18xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
UPA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 5600muF 16V
CAP ALUM 5600UF 20% 16V RADIAL
Radial/ Tp&ammo |Nichicon UPA1C562MHD6TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL