Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1C562MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 5600muF ±20% 0.630Dia 16.00mm
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1C562MHD.

IHS

Datasheet12 pages4 years ago

TME

CAD Models

Download Nichicon UPJ1C562MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.072
$ 1.072
Stock
46,925
1,174
1,174
Authorized Distributors
3
4
4
Capacitance
5.6 mF
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.53 A
3.11 A
3.11 A
Height - Seated (Max)
41.5036 mm
41.5036 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUPM1C562MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
PanasonicEEU-FC1C562L
Aluminum Electrolytic Capacitor, 5600 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
NichiconUPM1C562MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 5600muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPA1C562MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
PanasonicEEU-FC1C562
Cap Aluminum 5600uF 16V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk
PanasonicEEUFK1C562
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 5600muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPJ1C562MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 5600muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitors - Leaded 16volts 5600uF 16x40 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
5600uF 16V 24m惟 卤20% 2.53A@120Hz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 5600 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 5600UF 20% 16V RADIAL
Radial/ Bulk; |Nichicon UPJ1C562MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL