Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1C562

Cap Aluminum 5600uF 16V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk
$ 1.475
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C562.

Master Electronics

Datasheet17 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+33.09%

CAD Models

Download Panasonic EEU-FC1C562 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.475
$ 1.33
Stock
9,858
386
Authorized Distributors
6
6
Capacitance
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
-
Life (Hours)
5000 hours
8000 hours
Ripple Current
3.635 A
477.7 mA
Height - Seated (Max)
31.496 mm
31.496 mm

Related Parts

PanasonicEEU-FC1C562L
Aluminum Electrolytic Capacitor, 5600 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
NichiconUPW1C562MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 5600muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF
KYOCERA AVXUPA1C562MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
United Chemi-ConEKY-160ELL562MMN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF
PanasonicEEUFK1C562
Cap Aluminum Lytic 5600uF 16V 20%( 16 X 25mm) Radial 7.5mm 2760mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-FC1C562 provided by its distributors.

Cap Aluminum 5600uF 16V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk
Al Lytic Cap, Radial FC Series, 105C 16VDC,5600uF,18x31 LS 7.5mm Bulk ST
CAP 5600UF 16V ELECT FC RADIAL
5.6mF 16V ±20% 7.5mm 5000h@ 105°C 3.09A@ 120Hz,3.635A@ 100 kHz Plugins Through hole mounting 18mm*31.5mm*31.5mm
CAP ALUM 5600UF 20% 16V RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America