Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1C562L

Aluminum Electrolytic Capacitor, 5600 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
$ 2.524
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C562L.

IHS

Datasheet17 pages7 years ago

Panasonic

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-FC1C562L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUPW1C562MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 5600muF ±20% 0.630Dia 16.00mm
NichiconUPM1C562MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
NichiconUPM1C562MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 5600muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FR1C562
Cap Aluminum 5600uF 16V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105°C Bulk
PanasonicEEUFR1C562B
Aluminium Electrolytic Capacitor, FR Series, 5600 - F, - 20%, 16 V, 16 mm, Radial Leaded
United Chemi-ConEKYB160ELL562ML25S
5600uF 16V ±20% 2.669A@120Hz Plugin,D16xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1C562
Cap Aluminum 5600uF 16V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk
NichiconUPJ1C562MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 5600muF ±20% 0.630Dia 16.00mm
NichiconUPJ1C562MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 5600muF ±20% 0.709Dia 18.00mm
PanasonicEEUFK1C562
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 5600muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXZ160ELL562ML35S
Cap Aluminum Lytic 5600uF 16V 20% (16 X 35mm) Radial 7.5mm 3150mA 8000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1C562L provided by its distributors.

Aluminum Electrolytic Capacitor, 5600 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum 5600uF 16V 20% (16 X 35.5mm) Radial 7.5mm 3150mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 5600muF ±20% 0.630Dia 16.00mm
Panasonic EEUFC1C562L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 5600uF 16V 20% Aluminum Cylindrical Can 7.5mm 3150mA 5000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 5600uF 16volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 5600uF, 16V, -55 to 105¡C
Panasonic SCT
Capacitor, Aluminum Electrolytic, Non Solid, Polarized, 16 V, 5600 Uf, Through Hole Mount (Also Known As: Eeu-Fc1C562L)
CAP, 5600µF, 16V, 20%; Capacitance: 5600µF; Voltage Rating: 16V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available
5.6mF 16V ±20% 7.5mm 5000h@ 105°C 2.678A@ 120Hz,3.15A@ 100 kHz Plugins,D16xL35.5mm Through hole mounting 16mm*35.5mm*35.5mm
Cap, 5600Μf, 16V, 20%; Capacitance:5600Μf; Voltage Rating:16V; Product Range:Fc Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16Mm; Lead Spacing:7.5Mm; Height:35.5Mm; Operating Temperature Rohs Compliant: Yes |Panasonic EEUFC1C562L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1C562L