KYOCERA AVX UPA1C152MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPA1C152MPD1TD.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-1.20%

CAD Models

Download KYOCERA AVX UPA1C152MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.597
Stock
6,692
25,039
Authorized Distributors
3
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
4000 hours
4000 hours
Ripple Current
1.68 A
1.68 A
Height - Seated (Max)
27.0002 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM1C152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 1500muF ±20% 0.492Dia 12.50mm
PanasonicEEUFK1C152L
Panasonic EEUFK1C152L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELZA160ELL152MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
PanasonicEEU-FC1C152L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1C152
Cap Aluminum 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX UPA1C152MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 16V 1500muF ±20% 0.394Dia 10.00mm
1500uF 16V 卤20% 1.428A@120Hz Plugin,D10xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
1.5mF 16V ¡À20% 5mm 4000h@ 105¡ãC 1.428A@ 120Hz,1.68A@ 100 kHz 10mm*25mm*27mm
CAP ALUM 1500UF 20% 16V RADIAL
Radial/ Tp&ammo |Nichicon UPA1C152MPD1TD
PA ELEC RAD 1500UF 16V 5MM T/A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX