Panasonic EEU-FC1C152

Cap Aluminum 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C152.

IHS

Datasheet17 pages8 years ago

Panasonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+56.45%

CAD Models

Download Panasonic EEU-FC1C152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.348
$ 0.348
Stock
31,346
21,587
21,587
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
500 mΩ
500 mΩ
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
1.655 A
1.40675 A
1.40675 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUFM1C152
Panasonic EEUFM1C152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1C152MHD
Capacitor Aluminum Electrolytic Cap 1500uF 16V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1C152MHD
United Chemi-ConEKZE160ELL152MK20S
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk
1500uF 16V 66m惟 卤20% 1.4A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPM1C152MHD6TN
1500uF 16V 卤20% 1.4A@120Hz Plugin,D18xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-160ELL152MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF

Descriptions

Descriptions of Panasonic EEU-FC1C152 provided by its distributors.

Cap Aluminum 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
Panasonic EEUFC1C152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1500uF 16V 20% Aluminum Cylindrical Can 5mm 1655mA 5000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1500uF, 16V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 16 V 1500 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
1.5mF 16V ¡À20% 5mm 5000h@ 105¡ãC 1.324A@ 120Hz£¬1.655A@ 100 kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*20mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 16V, 20%, RADIAL; Capacitance:1500µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1C152.
  • EEUFC1C152