Nichicon UPA1A102MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA1A102MPD1TD.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.14%

CAD Models

Download Nichicon UPA1A102MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.268
$ 0.268
$ 0.268
Stock
16,098
70,123
70,123
Authorized Distributors
5
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
65 mΩ
65 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.22 A
995 mA
995 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1A102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1A102B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20%( 8 X 20mm) Radial 3.5mm 810mA 3000h 105C Automotive Bulk
NichiconUHD1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 1000muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXV100ELL102MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPA1A102MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 1000muF ±20% 0.315Dia 8.00mm
1000uF 10V 44m惟 卤20% 915mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
1mF 10V ¡À20% 3.5mm 3000h@ 105¡ãC 1.22A@ 100 kHz,915mA@ 120Hz 8mm*20mm*22mm
CAP ALUM 1000UF 20% 10V RADIAL
Radial/ Tp&ammo |Nichicon UPA1A102MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL