Panasonic EEUFC1A102

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 1000muF ±20% 0.394Dia 10.00mm
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A102.

IHS

Datasheet17 pages7 years ago

Future Electronics

Newark

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-22.27%

CAD Models

Download Panasonic EEUFC1A102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.22
$ 0.22
Stock
50,410
127,436
127,436
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
130 mΩ
130 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.05 A
787.5 mA
787.5 mA
Height - Seated (Max)
16.002 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUPW1A102MPD
Capacitor Aluminum Electrolytic Cap 1000uF 10V 20% Radial 10X16 LS 5 mm | Nichicon UPW1A102MPD
United Chemi-ConEKZE100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
KYOCERA AVXUPW1A102MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1000muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-100ELL102MJ16S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1210mA 6000h 105°C Bulk
United Chemi-ConEKY-100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1050mA 6000h 105°C Bulk
KYOCERA AVXUPS1A102MPD
Capacitor Aluminum Electrolytic Cap1000uF 10V 20% Radial 10X16 LS 5mm | Nichicon UPS1A102MPD

Descriptions

Descriptions of Panasonic EEUFC1A102 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 1000muF ±20% 0.394Dia 10.00mm
Panasonic EEUFC1A102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1000uF 10V 20% Aluminum Cylindrical Can 5mm 1050mA 3000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 10 VDC, RADIAL,10X16,BULK
Capacitor 1000 uF 10 Volt 20% 10x16mm Radial 5mm 1050ma 3000 Hours Bulk
Cap 1000Uf 10Vdc 20% 10 X 16Mm Rdl 5Mm 1050Ma 3000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 1000uF, 10V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 10 V 1000 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A102
  • EEU-FC1A102.
  • EEUFC1A-102
  • EEUFC1A102.