What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-FC1A102L

Cap Aluminum 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A102L.

Panasonic

Datasheet10 pages9 years ago

Farnell

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-1.82%

CAD Models

Download Panasonic EEU-FC1A102L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.211
$ 0.211
Stock
54,236
17,609
17,609
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
65 mΩ
130 mΩ
130 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
995 mA
746.25 mA
746.25 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXUPW1A102MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1000muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPS1A102MPD1TD
Capacitor Aluminum Electrolytic Cap1000uF 10V 20% Radial 10X16 LS 5mm | Nichicon UPS1A102MPD1TD
United Chemi-ConEKY-100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1050mA 6000h 105°C Bulk
PanasonicEEEFK1A102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPS1A102MPD
Capacitor Aluminum Electrolytic Cap1000uF 10V 20% Radial 10X16 LS 5mm | Nichicon UPS1A102MPD
PanasonicEEEFK1A102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-FC1A102L provided by its distributors.

Cap Aluminum 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk
FC Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 1000muF 10V
Panasonic EEUFC1A102L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1000uF 10V 20% Aluminum Cylindrical Can 3.5mm 995mA 2000 hr 105°C Bag
Avnet Japan
Panasonic EEU-FC1A102L Electrolytic capacitor Radial lead 1000µF 10V 20% 8mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 10V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 10 V 1000 uF Ø 8 x 20 mm LS=3.5 mm 105 °C Low ESR Electrolytic
Alum. E Capacitor 1000uF±20% 10V 8∮*20 105℃ p=5 DIP RoHS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1A102L