Nichicon UMW1H4R7MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMW 50V 4.7muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMW1H4R7MDD.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-10.80%

CAD Models

Download Nichicon UMW1H4R7MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
Stock
1,935
44,212
Authorized Distributors
0
6
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
20 mA
23 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECE-A1VKS4R7I
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 2.5mm 22mA 1000h 85C Automotive Ammo
NichiconUMT1H4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMT 50V 4.7muF ±20% 0.197Dia 5.00mm
NichiconUMT1V4R7MDD
4.7uF 35V 卤20% 22.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1VKS4R7B
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 5mm 22mA 1000h 85C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF
PanasonicEEAGA1H4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 4.7muF 卤20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UMW1H4R7MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMW 50V 4.7muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Capacitor Alum Elect, 4.7Uf, 50V, 20%, Radial; Capacitance:4.7Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:-Rohs Compliant: Yes |Nichicon UMW1H4R7MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL