Panasonic ECE-A1VKS4R7B

Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 5mm 22mA 1000h 85C Ammo Pack
$ 0.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1VKS4R7B.

Master Electronics

Datasheet9 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-2.02%

Alternate Parts

Price @ 1000
$ 0.075
$ 0.09
$ 0.09
Stock
45,843
129,375
129,375
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
22 mA
22 mA
22 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Related Parts

PanasonicECE-A1EKS4R7I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 25V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1EKS4R7B
KS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 4.7muF 25V
PanasonicECEA1EKS4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 25V 4.7muF 卤20% 0.157Dia 4.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF
NichiconUMT1V4R7MDD
4.7uF 35V 卤20% 22.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
MS7 Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 4.7muF 35V

Descriptions

Descriptions of Panasonic ECE-A1VKS4R7B provided by its distributors.

Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 5mm 22mA 1000h 85C Ammo Pack
KS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 4.7muF 35V
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 4.7uF SU

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America