Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECEA1HKS4R7

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 50V 4.7muF ±20% 0.197Dia 5.00mm

$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1HKS4R7.

IHS

Datasheet9 pages10 years ago

Future Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+30.04%

CAD Models

Download Panasonic ECEA1HKS4R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECEA1VKS4R7
Panasonic ECEA1VKS4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEE-HA1H4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1HKA4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 4.7muF ±20% 0.157Dia 4.00mm
NichiconUMT1H4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMT 50V 4.7muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF
NichiconUSW1V4R7MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECEA1HKS4R7 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 50V 4.7muF ±20% 0.197Dia 5.00mm
Panasonic ECEA1HKS4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 4.7 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,5X5,BULK
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5mm) Radial 2mm 0.023A 1000h 85C Bulk Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4.7uF, 50V, -40 to 85¡C
Panasonic SCT
ECE-KS Series 50 V 4.7 uF Ø 5 x 5 mm LS=2 mm 85 °C Radial Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 20%, 50V, RADIAL; Capacitance: 4.7µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1000

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1HKS4R7