KYOCERA AVX ULV2E150MNL1GS

Cap Aluminum Lytic 15uF 250V 20% (10 X 10mm) SMD 50mA 10000h 105C Automotive T/R
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULV2E150MNL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.94%

CAD Models

Download KYOCERA AVX ULV2E150MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 0.443
Stock
19,140
5,230
Authorized Distributors
6
5
Capacitance
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
3000 hours
Ripple Current
50 mA
50 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXULV2C150MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR ULV 160V 15muF ±20% 0.315Dia 8.00mm
KYOCERA AVXULR2E150MNL1GS
15uF 250V 50mA@120Hz 卤20% SMD,D10xL11mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXULR2C150MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR ULR 160V 15muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of KYOCERA AVX ULV2E150MNL1GS provided by its distributors.

Cap Aluminum Lytic 15uF 250V 20% (10 X 10mm) SMD 50mA 10000h 105C Automotive T/R
15uF 250V 50mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 4141
15¦ÌF 250V ¡À20% 10000h@ 105¡ãC 50mA@ 120Hz,80mA@ 10kHz SMD 10.3mm*10.3mm*11mm
High Voltage, Long Life Chip Type, 15 μ F, 250 V, -40°C to 105°C, RoHS
Nichicon SCT
Radial Can - SMD ULV 250V 15muF ±20% 0.394Dia 10.00mm
Smt - Small Chip/ Tp&reel |Nichicon ULV2E150MNL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX