KYOCERA AVX ULR2C150MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR ULR 160V 15muF ±20% 0.315Dia 8.00mm
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULR2C150MNL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+254%

CAD Models

Download KYOCERA AVX ULR2C150MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.319
Stock
24,726
32,048
Authorized Distributors
5
6
Capacitance
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
10000 hours
Ripple Current
50 mA
50 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXULR2E150MNL1GS
15uF 250V 50mA@120Hz 卤20% SMD,D10xL11mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXULV2C150MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR ULV 160V 15muF ±20% 0.315Dia 8.00mm
KYOCERA AVXULH2D150MNL1GS
ULH Series 15 uF 200 V 125°C 4 kHrs SMT Aluminum Electrolytic Capacitor

Descriptions

Descriptions of KYOCERA AVX ULR2C150MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR ULR 160V 15muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 3333
15¦ÌF 160V ¡À20% 3000h@ 105¡ãC 50mA@ 120Hz,80mA@ 10kHz 8.3mm*8.3mm*11mm
High Voltage Chip Type, 15 μ F, 160 V, -40°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon ULR2C150MNL1GS

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX