KYOCERA AVX ULD2E3R3MED1TD

Aluminum Electrolytic Capacitor, 3.3UF 250 V, Ld Series 20000H 6.3 (dia.) X 11MM
$ 0.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULD2E3R3MED1TD.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX ULD2E3R3MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.21
Stock
11,010
3,458
Authorized Distributors
2
3
Capacitance
3.3 µF
3.3 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
1000 hours
Ripple Current
42 mA
28 mA
Height - Seated (Max)
13.0048 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2027-06-30

Related Parts

3.3uF 200V ±20% 42mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXULD2D3R3MED1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF 200 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
KYOCERA AVXUPW2E3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 3.3muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
NichiconUVR2E3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 3.3muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 200V 3.3muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX ULD2E3R3MED1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF 250 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Tape & Ammo / Alum radial Cap 250V 3.3UF 20%
3.3¦ÌF 250V ¡À20% 2.5mm 12000h@ 105¡ãC 42mA@ 120Hz 6.3mm*11mm*13mm
Plugin Horn-Type Electrolytic Capacitors ROHS
Radial Can ULD 250V 3.3muF ±20% 0.248Dia 6.30mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX