Rubycon 200PX3R3MEFCT16.3X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 200V 3.3muF ±20% 0.248Dia 6.30mm
$ 0.113
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200PX3R3MEFCT16.3X11.

IHS

Datasheet2 pages10 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-0.15%

CAD Models

Download Rubycon 200PX3R3MEFCT16.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.171
$ 0.171
Stock
17,506
13,712
13,712
Authorized Distributors
4
2
2
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
12000 hours
12000 hours
Ripple Current
36 mA
42 mA
42 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 3.3muF ±20% 0.315Dia 8.00mm
3.3uF 250V 卤20% 32mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVY2E3R3MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 250V 3.3muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
PanasonicECA2DHG3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 3.3muF 卤20% 0.248Dia 6.30mm
PanasonicECA-2CHG3R3
Cap Aluminum 3.3uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 36mA 2000h 105C Bulk

Descriptions

Descriptions of Rubycon 200PX3R3MEFCT16.3X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 200V 3.3muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Px Series, 3.3 - F, - 20%, 200 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 200PX3R3MEFCT16.3X11
CAP, 3.3µF, 200V, 20%; Capacitance: 3.3µF; Voltage Rating: 200V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG