Rubycon 250PK3R3MEFC6.3X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250PK3R3MEFC6.3X11.

IHS

Datasheet2 pages9 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-1.33%

CAD Models

Download Rubycon 250PK3R3MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3.3uF 250V ±20% 45mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPS2D3R3MPD
Cap Aluminum Lytic 3.3uF 200V 20% (8 X 11.5mm) Radial 3.5mm 36mA 2000h 105C Bulk
NichiconUVR2E3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 3.3muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 3.3muF ±20% 0.315Dia 8.00mm
PanasonicECA2DHG3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 3.3muF 卤20% 0.248Dia 6.30mm
PanasonicECA2DM3R3
Panasonic ECA2DM3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 250PK3R3MEFC6.3X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
3.3¦ÌF 250V ¡À20% 2.5mm 2000h@ 85¡ãC 45mA@ 120Hz ,D6.3xL11mm 6.3mm*13mm
CAP ALUM 3.3UF 20% 250V RADIAL
Aluminium Electrolytic Capacitor, Pk Series, 3.3 - F, - 20%, 250 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 250PK3R3MEFC6.3X11
CAP, 3.3µF, 250V, 20%; Capacitance: 3.3µF; Voltage Rating: 250V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG