What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX ULD2D3R3MED1TD

Aluminum Electrolytic Capacitor, 3.3UF 200 V, Ld Series 20000H 6.3 (dia.) X 11MM
$ 0.177
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULD2D3R3MED1TD.

IHS

Datasheet3 pages5 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX ULD2D3R3MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.24
$ 0.24
Stock
31,313
16,995
16,995
Authorized Distributors
2
3
3
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
1000 hours
1000 hours
Ripple Current
42 mA
28 mA
28 mA
Height - Seated (Max)
13.0048 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

3.3uF 200V ±20% 42mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPW2E3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 3.3muF ±20% 0.394Dia 10.00mm
NichiconUVR2E3R3MPD
3.3uF 250V 卤20% 46mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 3.3muF ±20% 0.315Dia 8.00mm
PanasonicECA2EHG3R3
Cap Aluminum 3.3uF 250V 20% (8 X 11.5mm) Radial 3.5mm 42mA 2000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX ULD2D3R3MED1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF 200 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
3.3uF 200V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
3.3¦ÌF 200V ¡À20% 2.5mm 12000h@ 105¡ãC 42mA@ 120Hz 6.3mm*13mm
CAP ALUM 3.3UF 20% 200V RADIAL
Radials/Tp&ammo |Nichicon ULD2D3R3MED1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX