Nichicon UKW1H220MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 22muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKW1H220MDD.

IHS

Datasheet4 pages3 years ago

TME

Nichicon SCT

Newark

Future Electronics

CAD Models

Download Nichicon UKW1H220MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
Stock
19,242
12,554
Authorized Distributors
1
2
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
9.041 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
95 mA
95 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 22muF ±20% 0.197Dia 5.00mm
NichiconUFW1H220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 22muF ±20% 0.197Dia 5.00mm
NichiconUVK1H220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 50V 22muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK220M035ST
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 7.23 Ohm 95mA 2000h 85C Standard
PanasonicECA-1JM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1VM220
M Series 35 V 22 uF 85 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon UKW1H220MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 22muF ±20% 0.197Dia 5.00mm
KW Series 22 uF 50 V 85°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 95mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 50volts 22uF 20%
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Nichicon UKW1H220MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL