Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK220M035ST

Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 7.23 Ohm 95mA 2000h 85C Standard
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK220M035ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Sager Electronics

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.76%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.021
$ 0.021
Stock
6,203
18,886
18,886
Authorized Distributors
6
1
1
Capacitance
22 µF
22 µF
22 µF
Mount
Radial, Through Hole
-
-
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.23 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
95 mA
80 mA
80 mA
Height - Seated (Max)
10.9982 mm
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSK220M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicECA1VM220
M Series 35 V 22 uF 85 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
KYOCERA AVXUVR1V220MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 35V 20%, RADIAL 5X11 LS 5 MM
PanasonicECA-1VM220B
Cap Aluminum Lytic 22uF 35V 20% Radial 2000h 85°C Ammo Pack
PanasonicECA-1VM220I
Panasonic ECA1VM220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVR1E220MDA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SK220M035ST provided by its distributors.

Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 7.23 Ohm 95mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 35V 22muF ±20% 0.197Dia 5.00mm
SK Series 22 uF 35 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 22 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 22µF 35V
Aluminum Electrolytic Capacitor 22Uf, 35V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SK220M035ST
CAP, 22µF, 35V, 20%; Capacitance: 22µF; Voltage Rating: 35V; Product Range: SK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK220M035ST.