Panasonic ECA1VM220

M Series 35 V 22 uF 85 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1VM220.

Newark

Datasheet5 pages0 years ago
Datasheet30 pages20 years ago

Farnell

JRH Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
-2.57%

CAD Models

Download Panasonic ECA1VM220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECA-1EM220
Cap Aluminum 22uF 25V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
PanasonicECA-1EM220I
Cap Aluminum Lytic 22uF 25V 20% Radial 2000h 85C Automotive Ammo
PanasonicECA-1EM220B
Cap Aluminum Lytic 22uF 25V 20% Radial 2000h 85°C Ammo Pack
NichiconUPJ1V220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPM1V220MDD
CAPACITOR ALUMINUM ELECTROLYTIC CAP22UF35V 20% RADIAL 5X11 LS 2MM
KYOCERA AVXUVR1E220MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA1VM220 provided by its distributors.

M Series 35 V 22 uF 85 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum 22uF 35V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
Avnet Japan
Cap Aluminum 22uF 35V 20% Radial 2000h 85°C Bulk
Capacitance uF = 22 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Leakage Current uA = 7.7 / Series = M-A / Packaging = Bulk
CAPACITOR, 22UF, 35V; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:95mA; External Length / Height:11mm; Lead Diameter:0.5mm; Leakage Current:7.7µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1VM220
  • ECA-1VM220
  • ECA-1VM220.
  • ECA1VM220.