Nichicon UKT1E4R7MDD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF
$ 0.119
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKT1E4R7MDD1TD.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
-27.95%

CAD Models

Download Nichicon UKT1E4R7MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.087
$ 0.087
Stock
53,943
16,469
16,469
Authorized Distributors
1
3
3
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
25 mA
27.2 mA
27.2 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMG250ELL4R7ME11D
Cap Aluminum Lytic 4.7uF 25V 20%( 5 X 11mm) Radial 2mm 25mA 1000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 4.7muF ±20% 0.197Dia 5.00mm
NichiconURZ1E4R7MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
NichiconUES1E4R7MDM
UES ALUMINUM ELECTROLYTIC CAPACITOR Radial Can Aluminum Electrolytic Capacitor 0.197Dia 5.00mm ±20% 4.7muF 25V
PanasonicECEA1EKS4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 25V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1EN4R7U
Cap Aluminum 4.7uF 25V 20% Radial 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UKT1E4R7MDD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 25V 4.7muF ±20% 0.197Dia 5.00mm
4.7uF 25V 卤20% 25mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radials/Tp&ammo |Nichicon UKT1E4R7MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL