Nichicon UPS1E4R7MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 4.7muF ±20% 0.197Dia 5.00mm
$ 0.087
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1E4R7MDD1TD.

ODG (Origin Data Global)

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
-1.52%

CAD Models

Download Nichicon UPS1E4R7MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.092
$ 0.092
Stock
16,056
10,715
10,715
Authorized Distributors
3
2
2
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
27.2 mA
25 mA
25 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Wurth Elektronik860020472001
WCAP-ATG5 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 4.7muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010472001
WCAP-ATG8 Aluminum Electrolytic Capacitors
TWL Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 4.7muF 25V
United Chemi-ConESMG250ELL4R7ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF
NichiconUVP1E4R7MDD
4.7uF 25V 卤20% Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPS1E4R7MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 4.7muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
4.7¦ÌF 25V ¡À20% 2.5mm 2000h@ 105¡ãC 160mA@ 100kHz,27.2mA@ 120Hz 5mm*11mm*12.5mm
CAP ALUM 4.7UF 20% 25V RADIAL TH
Capacitor Alum Elec, 4.7Uf, 25V, 20%, Radial; Capacitance:4.7Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:5Mm Rohs Compliant: Yes |Nichicon UPS1E4R7MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL