Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECEA1EKS4R7

Panasonic ECEA1EKS4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1EKS4R7.

IHS

Datasheet9 pages10 years ago

Future Electronics

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+72.32%

CAD Models

Download Panasonic ECEA1EKS4R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE1EA4R7SR
Panasonic EEE1EA4R7SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUVZ1E4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 4.7muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1EKA4R7B
KA Series 25 V 4.7 uF 85 °C Radial Aluminum Electrolytic Capacitor
PanasonicECE-A1EKA4R7I
KA Series 4.7 uF 25 V 85°C Ø4 x 7 mm LS=2.5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF

Descriptions

Descriptions of Panasonic ECEA1EKS4R7 provided by its distributors.

Panasonic ECEA1EKS4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 20%, 25V, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 4.7 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,4X5,BULK
Cap Aluminum 4.7uF 25V 20% (4 X 5mm) Radial 1.5mm 22mA 1000 hr 85°C Bulk
Avnet Japan
KS Series 25 V 4.7 uF 85 °C Ø 4 x 5 mm LS=1.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cap Aluminum Lytic 4.7uF 25V 20% (4 X 5mm) Radial 1.5mm 22mA 1000h 85C Automotive AEC-Q200 Bulk
Aluminum Electrolytic Capacitors, 4.7uF, 25V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 4.7Uf, 20%, 25V, Radial; Capacitance:4.7Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:1.5Mm Rohs Compliant: Yes |Panasonic ECE-A1EKS4R7

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1EKS4R7