Nichicon UES1E4R7MDM

UES ALUMINUM ELECTROLYTIC CAPACITOR Radial Can Aluminum Electrolytic Capacitor 0.197Dia 5.00mm ±20% 4.7muF 25V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UES1E4R7MDM.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Newark

CAD Models

Download Nichicon UES1E4R7MDM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.069
Stock
23,736
23,673
23,673
Authorized Distributors
0
3
3
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
-
35 mA
35 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

United Chemi-ConEKMG250ELL4R7ME11D
Cap Aluminum Lytic 4.7uF 25V 20%( 5 X 11mm) Radial 2mm 25mA 1000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 4.7muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF
NichiconURZ1E4R7MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
PanasonicECE-A1EKA4R7
KA Series 4.7 uF 25 V Ø4.7 mm LS=1.5 mm Radial Aluminum Electrolytic Capacitor
PanasonicECEA1EKS4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 25V 4.7muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UES1E4R7MDM provided by its distributors.

UES ALUMINUM ELECTROLYTIC CAPACITOR Radial Can Aluminum Electrolytic Capacitor 0.197Dia 5.00mm ±20% 4.7muF 25V
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Plugin Horn-Type Electrolytic Capacitors ROHS
Bi-Polarized, For Audio Equipment Lead Type, 4.7 μ F, 25 V, RoHS
Nichicon SCT
Capacitor Alum Elect, 4.7Uf, 25V, 20%, Radial; Capacitance:4.7Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon UES1E4R7MDM

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL