Panasonic EEU-HD1C472

Cap Aluminum Lytic 4700uF 16V 20% (12.5 X 25mm) Radial 5mm 1480mA 2000h 105C Automotive Bulk
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-HD1C472.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.56%

CAD Models

Download Panasonic EEU-HD1C472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.298
$ 1.298
Stock
15,977
19,104
19,104
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.48 A
1.48 A
1.48 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1CHG472
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Bulk
PanasonicECA-1CHG472B
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Ammo Pack
PanasonicECA1CM472
Panasonic ECA1CM472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2100mA 2000h 85C Ammo
4700uF 16V 卤20% 1.702A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-HD1C472 provided by its distributors.

Cap Aluminum Lytic 4700uF 16V 20% (12.5 X 25mm) Radial 5mm 1480mA 2000h 105C Automotive Bulk
Panasonic EEUHD1C472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 4700uF 16V 20% Aluminum Cylindrical Can 5mm 1480mA 2000 hr 105°C Bag
Avnet Japan
HD-A Series 16V 4700 uF Ø12.5x25mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4700uF, , -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUHD1C472