Nichicon UKT1C100MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 16V 10muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKT1C100MDD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

CAD Models

Download Nichicon UKT1C100MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.137
Stock
2,152
77,035
77,035
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
35 mA
34 mA
34 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 10muF ±20% 0.197Dia 5.00mm
CAP ALUM 10UF 20% 16V RADIAL / 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
United Chemi-ConEKMG160ELL100ME11D
Cap Aluminum Lytic 10uF 16V 20%( 5 X 11mm) Radial 2mm 34mA 1000h 105C Bulk
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 2.5mm 29mA 1000h 105C Automotive Ammo
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MS7 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEAGA1C100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 10muF 卤20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UKT1C100MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 16V 10muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
105degC Standard, For Audio Equipment Lead Type, 10 μ F, 16 V, RoHS
Nichicon SCT
Aluminum Electrolytic Capacitor, 10Uf, 16V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Nichicon UKT1C100MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL