Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEAGA1C100

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 10muF ±20% 0.157Dia 4.00mm
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEAGA1C100.

Future Electronics

Datasheet2 pages10 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-55.19%

CAD Models

Download Panasonic EEAGA1C100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECE-A1CKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicECEA1CKS100
Capacitor Aluminum Electrolytic Radial 10uF 16 Volt 20% (4x5mm) 28mA 1000h 85C
PanasonicECE-A1CKS100I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 16V 10muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 2.5mm 29mA 1000h 105C Automotive Ammo
NichiconUSW1C100MDD
10uF 16V 卤20% 28mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 16V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEAGA1C100 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 10muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 1.5mm 30mA 1000h 105°C Bulk
Panasonic EEAGA1C100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 20%, 16V, RADIAL
Aluminum Electrolytic Capacitors - Radial Leaded 16Volts 10Uf 4X7Mm L/S=1.5Mm Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 10 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,4X7,BULK
CAP ALUM 10UF 20% 16V RADIAL / 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Panasonic EEA-GA1C100 Electrolytic capacitor Radial lead 10µF 16V 20% 4mm
GA Series 16 V 10 uF 105 °C Ø 4 x 7 mm LS=1.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 16V, -55 to 105¡C
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 20%, 16V, RADIAL; Capacitance:10µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:1.5mmRoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEA-GA1C100
  • EEAG-A1C100