Rubycon 16MS710MEFC4X7

10uF 16V ±20% 28mA@120Hz Plugin, D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16MS710MEFC4X7.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 16MS710MEFC4X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.069
Stock
18
92,601
92,601
Authorized Distributors
0
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
28 mA
28 mA
28 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-10-18
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

NichiconUSW1C100MDD
10uF 16V 卤20% 28mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1CKA100
Cap Aluminum 10uF 16V 20% (4 X 7mm) Radial 1.5mm 28mA 1000h 85°C Bulk
PanasonicECE-A1CKS100I
Panasonic ECEA1CKS100I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1CKS100B
Cap Aluminum Lytic 10uF 16V 20%( 4 X 5mm) Radial 5mm 28mA 1000h 85C Automotive AEC-Q200 Ammo
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 2.5mm 29mA 1000h 105C Automotive Ammo
10uF 16V 卤20% 43.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 16MS710MEFC4X7 provided by its distributors.

10uF 16V ±20% 28mA@120Hz Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 1.5mm 28mA 1000h 85C Automotive Bulk
CAPACITOR ALUM ELECT, 10UF, 16V, 20%, RADIAL; Capacitance:10µF; Capacitance Tolerance:± 20%; Diameter:4mm; Height:7mm; Lead Spacing:1.5mm; Life Time @ Temperature:1000 hours @ 85°C; Operating Temperature Max:85°C; Voltage Rating:16V ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16MS710MEFC 4X7