Nichicon UVZ1C100MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 10muF ±20% 0.197Dia 5.00mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1C100MDD1TD.

IHS

Datasheet2 pages16 years ago

Newark

Future Electronics

element14

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UVZ1C100MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.137
Stock
15,950
78,073
78,073
Authorized Distributors
0
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
35 mA
34 mA
34 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

United Chemi-ConEKMG160ELL100ME11D
Cap Aluminum Lytic 10uF 16V 20%( 5 X 11mm) Radial 2mm 34mA 1000h 105C Bulk
NichiconUKT1C100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 16V 10muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020372001
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconURZ1C100MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 16V 10muF ±20% 0.197Dia 5.00mm
PanasonicECEA1CKS100
Capacitor Aluminum Electrolytic Radial 10uF 16 Volt 20% (4x5mm) 28mA 1000h 85C

Descriptions

Descriptions of Nichicon UVZ1C100MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2.5mm 35mA 1000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
VZ Series 10 F 16 V 105 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - Leaded 10uF 105c 20%
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 1; ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 16V, 20%, RADIAL; Capacitance: 10µF; Voltage(DC): 16V; Capacitance Tolerance: ± 20; Available until stocks are exhausted Alternative available
Capacitor Alum Elec, 10Uf, 16V, 20%, Radial; Capacitance:10Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:5Mm; Series:Vzrohs Compliant: Yes |Nichicon UVZ1C100MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UVZ1C100MDD-1TD