Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UKW2A220MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 100V 22muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKW2A220MED.

IHS

Datasheet4 pages4 years ago

Newark

TME

Nichicon SCT

CAD Models

Download Nichicon UKW2A220MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.081
Stock
1
49,404
49,404
Authorized Distributors
1
3
3
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120 mA
130 mA
130 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

NichiconUFW2A220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 22muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR2A220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 22muF ±20% 0.248Dia 6.30mm
PanasonicECA2AM220
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 115mA 2000h 85C Automotive Bulk
KYOCERA AVXUVR2A220MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 22muF ±20% 0.248Dia 6.30mm
PanasonicECA-2AM220B
Panasonic ECA2AM220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2AM220I
Panasonic ECA2AM220I - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UKW2A220MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 100V 22muF ±20% 0.248Dia 6.30mm
CAPACITOR, ALUMINUM ELECTROLYTIC, 100V, 220UF, 12.5X25, RADIAL LEAD
22uF 100V 卤20% 240mA@10kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 100volts 22uF 20%
Aluminum Electrolytic Capacitor, 220Uf, 100V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UKW2A220MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL